Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm

Subtotal (1 unit)*

£108.24

(exc. VAT)

£129.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.24

*price indicative

RS Stock No.:
621-406
Mfr. Part No.:
8PQ3000-2BA23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Faceplate & Mounting Plate

For Use With

SIVACON S4

Width

400mm

Material

Sheet Steel

Height

800mm

Colour

Grey

Series

Sivacon S4

Standards/Approvals

RoHS, EAC, CE, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Modular mounting panel designed for versatility and simplicity in installation. Crafted from durable sheet steel, it provides a robust solution for various mounting needs, making it the perfect choice for industrial settings. With a height of 800 mm and a width of 400 mm, it is ideal for both small and medium applications. Its galvanized surface treatment ensures long lasting protection against corrosion, while the unique design assures ease of integration into existing setups. The product emphasises reliability and functional efficiency, catering seamlessly to both practical and aesthetic requirements. Whether for use in sophisticated control panels or as part of a broader electrical system, this mounting panel stands out with its professional finish and high quality construction, ensuring an optimal alignment with modern industry standards.

Robust sheet steel construction enhances durability

Galvanized surface protects against environmental wear

Modular design allows for flexible configurations

Compact dimensions are perfect for space saving installations

Suitable for various industrial applications and environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy