Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 200 mm x 400mm

Subtotal (1 unit)*

£67.75

(exc. VAT)

£81.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.75

*price indicative

RS Stock No.:
621-645
Mfr. Part No.:
8PQ3000-2BA17
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Faceplate & Mounting Plate

For Use With

SIVACON S4

Width

400mm

Material

Sheet Steel

Height

200mm

Colour

Grey

Series

Sivacon S4

Standards/Approvals

UKCA, VDE, CE, RoHS, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel designed to provide robust support and versatility for various industrial applications. Constructed from high quality sheet steel, it offers long lasting durability with a galvanized finish that resists corrosion and wear. The modular design allows for easy integration into your existing systems, while the precise dimensions ensure compatibility with standard fixtures. Ideal for mounting electrical components, this panel enhances organisation and accessibility, helping to streamline installation processes. With its sleek and professional appearance, it is suited for a variety of environments, ensuring both functionality and aesthetics.

Constructed from durable sheet steel for enhanced longevity

Galvanized surface processing provides excellent corrosion resistance

Modular design allows for seamless integration into existing setups

Optimised dimensions for compatibility with standard electrical components

Lightweight yet sturdy construction aids in easy handling and installation

Sophisticated design complements modern industrial aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy