Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 400mm

Subtotal (1 unit)*

£59.64

(exc. VAT)

£71.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.64

*price indicative

RS Stock No.:
621-408
Mfr. Part No.:
8PQ3000-2BA60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Accessory Type

Mounting Plate

For Use With

SIVACON S4

Width

400mm

Material

Sheet Steel

Height

150mm

Colour

Grey

Series

8PQ3000

Standards/Approvals

CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel is ideally suited for a variety of industrial applications, providing a reliable foundation for modular setups. Crafted with durability in mind, it features a robust sheet steel construction that ensures longevity and resilience in demanding environments. The precision design accommodates various components, making it an essential addition for effective equipment organization. With a surface that is expertly galvanized, it promises not only structural integrity but also protection against corrosion. Each panel is meticulously designed to enhance operational efficiency, ensuring compatibility with a wide array of systems and setups, thus enabling seamless integration into your existing infrastructure.

Robust construction that withstands industrial wear and tear

Galvanized surface offering excellent corrosion resistance

Modular design supports a flexible arrangement of components

Lightweight structure for easy installation and handling

Accurate dimensions facilitate compatibility with standard equipment

Aesthetic finish contributes to a professional workspace appearance

Clear certification marks ensuring compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy