Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1 m x 400mm

Subtotal (1 unit)*

£201.25

(exc. VAT)

£241.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£201.25

*price indicative

RS Stock No.:
621-793
Mfr. Part No.:
8PQ3000-3BA18
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Busbar Accessories

Product Type

Enclosure Accessory

Length

1m

For Use With

SIVACON S4

Width

400mm

Material

Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Separation Main Busbar system designed to provide reliable performance and efficiency in various mounting configurations. Expertly crafted for installations with the busbar positioned at the bottom, it caters to diverse industrial environments with precision. The robust assembly kit not only simplifies setup but ensures durability, even under demanding conditions. Delving into the attributes of the product, you will find a meticulously designed structure featuring a height of 225 mm and a width of 400 mm, providing ample space for effective cable management. The sleek, sheet steel material boasts a contemporary finish that marries functionality with aesthetics, making it a perfect choice for modern facilities.

The assembly kit promotes quick and efficient installation

A diverse range of certified approvals guarantees reliability

Mechanical dimensions facilitate adaptability to various cabinet installations

The manufacturing material ensures longevity and robustness in industrial settings

The product offers versatility in handling differing installation depths and widths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy