Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm

Subtotal (1 unit)*

£228.35

(exc. VAT)

£274.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.35

*price indicative

RS Stock No.:
621-412
Mfr. Part No.:
8PQ3000-2BA74
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Busbar Accessories

Product Type

Enclosure Accessory

Length

225mm

For Use With

SIVACON S4

Width

850mm

Material

Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Separation Main Busbar system offers a robust and efficient solution for modern electrical installations. Designed to ensure maximum performance while maintaining a user friendly approach, this assembly kit accommodates various mounting positions and cabinet installations. With its sleek dimensions, this product seamlessly integrates into diverse architectural designs, promoting both functionality and aesthetic appeal. Crafted from durable sheet steel, it not only guarantees longevity but also complies with international standards, ensuring reliability in critical applications. Ideal for installations requiring precision and versatility, this product stands as a testament to siemens commitment to excellence in engineering.

Designed for easy assembly and installation

Suitable for both front and rear mounting positions

Provides a refined look with its modern design

Features multiple inner subdivisions for enhanced organisation

Constructed with high quality materials for increased durability

Offers an adaptable fit for varying cabinet dimensions

Ensures compliance with IEC standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy