Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- RS Stock No.:
- 621-774
- Mfr. Part No.:
- 8PQ3000-1BA14
- Brand:
- Siemens
Subtotal (1 unit)*
£318.42
(exc. VAT)
£382.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.42 |
*price indicative
- RS Stock No.:
- 621-774
- Mfr. Part No.:
- 8PQ3000-1BA14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system designed for efficient and reliable power distribution in industrial environments. Engineered with a durable sheet steel construction, it boasts significant dimensions that make it suitable for various installations. The assembly kit design ensures convenience for easy integration into existing setups, while its top mounted position provides optimal accessibility and functionality. This product not only meets stringent standards but also offers versatility in arrangement with multiple shape options for inner subdivisions. Perfectly combining robust build quality with an elegant finish, this solution is ideal for businesses looking to enhance their electrical infrastructure.
Durable sheet steel construction enhances longevity and performance
Top mounting position allows for straightforward installation and access
Assembly kit design provides flexibility for customised setups
Multiple shape options for inner subdivisions ensure versatile design
Lightweight at 9.8 kg facilitating easier handling and installation
Meets IEC 81346 2 standards assuring compliance with industry specifications
Miscellaneous colour options available for aesthetic adaptability
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1m
