Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- RS Stock No.:
- 621-738
- Mfr. Part No.:
- 8PQ3000-3BA16
- Brand:
- Siemens
Subtotal (1 unit)*
£180.10
(exc. VAT)
£216.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.10 |
*price indicative
- RS Stock No.:
- 621-738
- Mfr. Part No.:
- 8PQ3000-3BA16
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 800mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system designed to meet the demands of modern electrical installations with efficiency and reliability. Engineered with the utmost precision, it facilitates effective power distribution while maintaining a compact footprint. The innovative assembly kit design ensures easy installation, making it ideal for cabinet installations in various environments. With a robust build of sheet steel and a sleek finish, it is not only functional but also visually appealing, fitting seamlessly into your infrastructure. This system's versatility is further enhanced by its compatibility with multiple configurations, ensuring it meets diverse energy distribution needs. Equipped with certifications and compliance to industry standards, this solution assures safety and performance.
Designed for optimal power distribution in confined spaces
Robust construction using high quality sheet steel
Easy to install with assembly kit design
Suitable for various mounting positions to fit different applications
Multiple internal subdivision shapes to enhance flexibility
Manufactured to comply with industry standards for safety and efficiency
Available in a professional finish that complements any environment
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 225 mm x 400 mm x 800mm
