Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- RS Stock No.:
- 621-789
- Mfr. Part No.:
- 8PQ3000-2BA76
- Brand:
- Siemens
Subtotal (1 unit)*
£234.81
(exc. VAT)
£281.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.81 |
*price indicative
- RS Stock No.:
- 621-789
- Mfr. Part No.:
- 8PQ3000-2BA76
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 850mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 850mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system is an innovative solution designed to optimise the organisation and distribution of electrical components within enclosures. Crafted with precision and robust materials, this assembly kit provides exceptional functionality while ensuring ease of installation. With an installation depth suitable for tight spaces and a mounting position that accommodates various cabinet layouts, it facilitates efficient electrical management. The system boasts a sleek design, integrating seamlessly into environments where aesthetics and performance are equally important. Thanks to its flexible assembly options, this product caters to diverse applications, making it an essential component for modern electrical installations.
Designed specifically for main busbar applications at the top
Constructed from high quality sheet steel for enhanced durability
Compact dimensions optimise utilisation of cabinet space
Multi shape inner subdivisions allow for tailored configurations
Lightweight design ensures simplified handling and installation
RAL colour number classification enhances visual integration
Offers adaptable installation depths suitable for various requirements
Configuration options support complex electrical layouts
Includes an environmentally considerate design adhering to necessary standards
Supported by extensive service materials available online
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 850mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 850mm
