Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- RS Stock No.:
- 621-776
- Mfr. Part No.:
- 8PQ3000-1BA21
- Brand:
- Siemens
Subtotal (1 unit)*
£414.92
(exc. VAT)
£497.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £414.92 |
*price indicative
- RS Stock No.:
- 621-776
- Mfr. Part No.:
- 8PQ3000-1BA21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 1.2m | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cutting edge separation main busbar system designed to enhance performance and reliability in various industrial applications. Crafted with meticulous attention to detail, it epitomises innovation by combining robust mechanical design with unmatched versatility. Its impressive dimensions allow for easy integration into cabinet installations, optimising space without sacrificing functionality. The separation main busbar is perfect for ensuring safety and efficiency, providing a dependable solution for your electrical distribution needs. With a stylish yet practical design, it not only meets rigorous safety standards but also complements modern aesthetics. Furthermore, its lightweight construction and top mounting position make installation straightforward, making it an exceptional choice for professionals who value quality and precision in their projects.
Mounting position at the top facilitates flexible cabinet design
Distinct sheet steel material ensures durability in demanding environments
Net weight of 16.9 kg simplifies handling during installation
Assembly kit design streamlines the installation process for users
Suitable for main busbar applications enhancing system performance
Includes a variety of shape subdivisions for customised configurations
Environmental confirmations attest to its sustainable manufacturing standards
Comprehensive technical support and resources available online
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 400 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
