Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm

Subtotal (1 unit)*

£178.51

(exc. VAT)

£214.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.51

*price indicative

RS Stock No.:
621-346
Mfr. Part No.:
8PQ3000-2BA77
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Busbar Accessories

Length

800mm

For Use With

SIVACON S4

Width

350mm

Material

Sheet Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Separation Main Busbar system epitomises efficient design and robust engineering, tailored for use in high performance environments. This assembly kit is perfect for applications where space is at a premium. With its rear mounting position and precise dimensions, it integrates seamlessly into existing systems, ensuring optimal functionality and ease of installation. Crafted from durable sheet steel, its mechanical design provides strength while maintaining lightweight characteristics. Additionally, the system is compatible with various shapes of subdivisions, allowing for adaptability to specific installation needs. With a focus on safety and reliability, this product is ideal for professionals seeking comprehensive solutions in electrical infrastructure.

Designed specifically for rear mounting enhancing space efficiency

Constructed from sturdy sheet steel for long lasting durability

Lightweight design facilitates effortless installation and handling

Compatible with multiple shapes of subdivisions for versatile configurations

Stands up to rigorous use which ensuring dependable performance

Meets industry standards reinforcing trust in quality and safety

Utilises a colour coded RAL number for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy