Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- RS Stock No.:
- 621-788
- Mfr. Part No.:
- 8PQ3000-2BA73
- Brand:
- Siemens
Subtotal (1 unit)*
£103.11
(exc. VAT)
£123.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.11 |
*price indicative
- RS Stock No.:
- 621-788
- Mfr. Part No.:
- 8PQ3000-2BA73
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 800mm | |
| For Use With | SIVACON S4 | |
| Width | 350mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 800mm | ||
For Use With SIVACON S4 | ||
Width 350mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system redefines versatility and reliability within electrical installations. Designed meticulously for ease of use, it caters to various mounting positions, ensuring an optimal fit for diverse environments. With a robust assembly kit and a compact footprint, this innovative solution stands out in efficiency and functionality, making it an ideal choice for modern electrical setups. The unit boasts a modern design with durable sheet steel construction, adding a layer of strength suitable for rigorous applications. Its adaptability is complemented by an array of features designed to enhance your installation experience, ensuring sustainability and safety in one complete package.
Offers multiple mounting positions for enhanced adaptability
Constructed with durable sheet steel for added strength
Compact design allows for efficient space utilisation
Assembly kit design simplifies installation processes
Tailored for use in main busbar applications at the top
Height and width dimensions cater to various cabinet sizes
Includes shaped subdivisions for organised internal configuration
Weighs just 3.1 kg for effortless handling and installation
Complies with IEC standards for reliability in electrical conditions
Designed to accommodate future expansions or modifications
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 350mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 350mm
