Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- RS Stock No.:
- 621-345
- Mfr. Part No.:
- 8PQ3000-2BA68
- Brand:
- Siemens
Subtotal (1 unit)*
£93.29
(exc. VAT)
£111.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.29 |
*price indicative
- RS Stock No.:
- 621-345
- Mfr. Part No.:
- 8PQ3000-2BA68
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 350mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 350mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system by Siemens is a robust and efficient solution designed to enhance electrical distribution in a variety of applications. Engineered for optimal performance, this assembly kit is suitable for installation at the top of cabinets, catering to diverse operational needs. With a focus on durability, it boasts a sleek sheet steel construction that can withstand the rigours of any environment. With precise dimensions crafted for ease of installation, this busbar system ensures seamless integration in your infrastructure. Recognising the significance of compliance and safety, this product meets IEC 81346 2 standards, providing reassurance in operational reliability. Ideal for those seeking a reliable solution, this product promises to deliver long lasting performance, making it an essential component in modern electrical setups.
Designed for top mounting optimising space utilisation
Enclosure facilitates easy integration into existing systems
Constructed from high quality sheet steel for enhanced durability
Supports optimal performance in main busbar applications
Meets industry standards for safety and reliability
Lightweight design simplifies installation and handling
Offers flexibility with a variety of shape configurations
Backed by comprehensive support and documentation
Environmentally considerate with thorough product confirmations
Accessible additional resources for downloads and specifications
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
