Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m

Subtotal (1 unit)*

£395.63

(exc. VAT)

£474.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.63

*price indicative

RS Stock No.:
621-305
Mfr. Part No.:
8PQ3000-1BA23
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Busbar Accessories

Product Type

Enclosure Accessory

Length

250mm

For Use With

SIVACON S4

Width

1.2m

Material

Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Separation Main Busbar system is an exemplary combination of durability and efficiency, designed specifically for rear mounting with versatile capabilities. Constructed from robust sheet steel, this assembly kit ensures secure integration into any main busbar configuration, delivering optimal performance and reliability. Standing at a height of 250 mm and boasting a width of 1200 mm, it facilitates seamless cabinet installation while providing ample space for intricate electrical setups. The innovative design features a horizontal mounting position that simplifies the installation process, making it suitable for various applications in industrial environments. Emphasising flexibility, this product caters to multiple configurations, ensuring that it meets the dynamic needs of today’s electrical distribution systems.

Durable sheet steel construction enhances long term reliability

Specifically designed for rear mounting optimising space utilisation

Versatile assembly kit supports a variety of configurations

Horizontal mounting simplifies installation procedures

Comprehensive certifications ensure adherence to safety standards

Tailored for industrial applications meeting diverse operational needs

Compact design allows for effective integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy