Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m

Subtotal (1 unit)*

£305.57

(exc. VAT)

£366.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.57

*price indicative

RS Stock No.:
621-394
Mfr. Part No.:
8PQ3000-1BA18
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Busbar Accessories

Product Type

Enclosure Accessory

Length

800mm

For Use With

SIVACON S4

Width

1.2m

Material

Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Separation Main Busbar system designed to facilitate efficient and safe electrical installations in various settings. Offering versatility with a mounting position that accommodates both top front and rear configurations, this assembly kit is an ideal solution for configurations requiring a main busbar of significant dimensions. With a robust build featuring sheet steel construction, it ensures durability while optimising space usage. The system is suitable for cabinet installations, aligning perfectly with modern requirements for compact and effective electrical distribution. With a design that supports safe cable entry and meets stringent certification standards, this product exemplifies quality and reliability, ensuring compliance with industry regulations. Enhance your electrical infrastructure with this dependable unit, perfect for a range of applications.

Designed for top front or rear mounting positions

Constructed from durable sheet steel material

Accommodates cabinet installations with specified dimensions

Features a sleek and innovative assembly kit design

Supports safe and efficient cable entry arrangements

Complies with IEC 81346 2 reference codes

Lightweight design at just 12.9 kg for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy