Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 400 mm x 850mm
- RS Stock No.:
- 621-646
- Mfr. Part No.:
- 8PQ3000-2BA41
- Brand:
- Siemens
Subtotal (1 unit)*
£129.63
(exc. VAT)
£155.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.63 |
*price indicative
- RS Stock No.:
- 621-646
- Mfr. Part No.:
- 8PQ3000-2BA41
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 850mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | UKCA, VDE, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 850mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals UKCA, VDE, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel designed for robust and versatile applications in a variety of industrial settings. Engineered with a focus on strength, it boasts a modular design that allows for flexible configurations tailored to meet specific project requirements. With dimensions that provide ample space while maintaining a compact footprint, this product is ideal for installation where space is at a premium. The galvanized finish offers enhanced durability, ensuring resilience against challenging environments. Its lightweight design facilitates easier handling and installation, making it a preferred choice for professionals looking for reliable and efficient solutions.
Modular construction enables tailored setups to suit diverse project needs
Galvanized surface processing ensures long lasting protection against corrosion
Compact dimensions make it suitable for space constrained installations
Lightweight design simplifies handling during installation
No perforations enhance the integrity and strength of the panel
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 400mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A) 3VA20 (100A) 400 mm x 6mm
