Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A), 3VA22 (250A), 3VA20 (100A) 400 mm x 6mm
- RS Stock No.:
- 627-450
- Mfr. Part No.:
- 8PQ6000-8BA37
- Brand:
- Siemens
Subtotal (1 unit)*
£128.02
(exc. VAT)
£153.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.02 |
*price indicative
- RS Stock No.:
- 627-450
- Mfr. Part No.:
- 8PQ6000-8BA37
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA21 (160A), 3VA22 (250A), 3VA20 (100A) | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA21 (160A), 3VA22 (250A), 3VA20 (100A) | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is a versatile and robust solution, perfectly designed to meet various installation needs. Crafted from high-quality sheet steel and galvanised for added durability, it ensures reliable performance in demanding environments. With its unique perforated design, the mounting plate promotes efficient airflow and heat dissipation, making it an ideal choice for electrical applications. Its dimensions of 450mm in height and 600mm in width complement a range of mounting requirements, whether for RCD configurations or multi-pole setups. This product stands not only as a functional component but also as a testament to siemens commitment to high standards and innovation in equipment design.
Galvanised surface processing enhances resistance to corrosion
Perforated design facilitates effective airflow and cooling
Accommodates multiple configurations for versatility in applications
Lightweight structure ensures easy handling during installation
Sleek dimensions allow for seamless integration in various environments
Designed to withstand tough industrial conditions with reliability
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA22 (250 A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA21 (160 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250 A) 3VA20 (100 A) 2 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160 A) 3VA20 (100 A) 400 mm x
