Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA20 (100A), 3VA21 (160A), 3VA22 (250A) 2 mm x 6mm

Subtotal (1 unit)*

£85.72

(exc. VAT)

£102.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.72

*price indicative

RS Stock No.:
627-443
Mfr. Part No.:
8PQ6000-8BA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

For Use With

3VA20 (100A), 3VA21 (160A), 3VA22 (250A)

Width

6mm

Material

Steel

Height

2mm

Colour

Grey

Mounting plate type

Fixed

Series

Sivacon S4

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is designed to seamlessly integrate with the 3VA series of circuit breakers, providing a robust solution for electrical installations. Crafted with exceptional attention to detail, it boasts galvanized surface processing that enhances durability while ensuring effective corrosion resistance. The sleek, perforated design facilitates optimal airflow, making it ideal for environments requiring efficient heat dissipation. With dimensions of 200mm in height and 600mm in width, this product not only complements aesthetic installations but also adheres to space-saving principles. Weighing only 2.55kg, it allows for easy handling and installation. The mounting plate is tailored for fixed mounting with options available for 3 or 4-pole configurations, making it versatile for various applications. Furthermore, its compliance with general product approval ensures peace of mind for both experts and end-users alike.

Galvanized surface processing guarantees long-lasting durability

Perforated design optimises airflow and heat management

Compact dimensions cater to space-efficient installations

Lightweight construction simplifies handling and mounting

Compatible with multiple circuit boot configurations for flexible usage

Aligned with industry standards to ensure reliable performance

Offers versatility for various electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy