Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm

Subtotal (1 unit)*

£111.29

(exc. VAT)

£133.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.29

*price indicative

RS Stock No.:
627-480
Mfr. Part No.:
8PQ6000-3BA75
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

Width

6mm

Material

Sheet Steel

Height

250mm

Colour

Grey

Mounting plate type

Mounting Plate

Series

Sivacon S4

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate designed to cater to various industrial needs, showcasing high durability. Ideal for installations requiring robust support, this product has been crafted with precision, ensuring it meets the rigorous standards expected in today’s fast-paced environments. With a galvanized surface processing, it not only enhances the aesthetic appeal but also contributes to its longevity. Furthermore, the inclusion of perforations makes it adaptable for various applications, promoting airflow and efficiency in operational use. It comfortably adapts to different system specifications, setting a benchmark in mechanical design while integrating seamlessly into existing infrastructures. This product is a reliable choice for those seeking exceptional performance coupled with modern design, proving to be an indispensable asset in enhancing operational efficiency.

Galvanized surface processing enhances durability and resistance to corrosion

Perforations allow for improved airflow and heat dissipation

Crafted from sheet-steel ensuring a robust and sturdy build

Designed with dimensions that provide versatility for various applications

Weighing only 3--55 kg, it allows for easier installation and handling

Integrates seamlessly with products in the SIVACON S4 series

Meets high standards of quality and performance expected in industrial settings

Proven mechanical design that supports various mounting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy