Siemens Sivacon S4 Series Steel Mounting Plate 150 mm x 6mm
- RS Stock No.:
- 627-356
- Mfr. Part No.:
- 8PQ6000-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£64.32
(exc. VAT)
£77.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.32 |
*price indicative
- RS Stock No.:
- 627-356
- Mfr. Part No.:
- 8PQ6000-8BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Width | 6mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Width 6mm | ||
Material Steel | ||
Height 150mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed for optimal performance within The Siemens S4 series, providing a reliable and sturdy foundation for electrical installations. Made from high-quality, galvanized sheet steel, it boasts durability and strength suited for various applications. The product features a sleek design that seamlessly integrates into surrounding infrastructure while supporting essential components. With specified dimensions tailored for an efficient fit, this 3-pole fixed-mounted device is versatile and robust, making it the ideal choice for your electrical needs. Whether outfitting a small workshop or a large industrial facility, this mounting plate is engineered to withstand rigorous use yet remains easy to install, ensuring peace of mind and longevity.
Constructed from resilient sheet steel for enhanced durability
Galvanised surface processing offers corrosion resistance
Designed to accommodate a variety of electrical components
Three-pole configuration ensures robust electrical distribution
Compact height of 150 mm makes it suitable for confined spaces
Fixed-mounted design ensures stability during operation
Perforated for improved ventilation and heat dissipation
Lightweight at just 2--05 kg, facilitating ease of handling
Versatile enough for both industrial and commercial use
Supports a wide range of mounting applications
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 6mm
