Siemens Sivacon S4 Series Steel Mounting Plate 350 mm x 6mm
- RS Stock No.:
- 627-363
- Mfr. Part No.:
- 8PQ6000-8BA36
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 627-363
- Mfr. Part No.:
- 8PQ6000-8BA36
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Width | 6mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Width 6mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed to meet the demands of modern industrial settings. Engineered with precision, it accommodates a 3-pole, plug-in socket configuration, providing a reliable base for power distribution solutions. With its robust structure, made from high-quality galvanized sheet-steel, this mounting plate ensures durability and longevity, making it suitable for various applications. Its clever design optimises space while maintaining structural integrity, suitable for installations requiring compact yet effective solutions. From commercial buildings to manufacturing environments, the mounting plate seamlessly integrates functionality with a sleek aesthetic, ideal for the forward-thinking engineer.
Mounting plate is made from sturdy sheet-steel for enhanced durability
Designed for plug-in socket configurations to simplify installation
Galvanized surface processing extends the product's lifespan
Compact dimensions enable efficient use of space in installations
Perforated design allows for improved ventilation and heat dissipation
Height, width, and depth are optimised for compatibility with existing systems
Weighs only 3--84 kg, making it easy to handle and install
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
