Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 6mm
- RS Stock No.:
- 627-362
- Mfr. Part No.:
- 8PQ6000-8BA33
- Brand:
- Siemens
Subtotal (1 unit)*
£112.08
(exc. VAT)
£134.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.08 |
*price indicative
- RS Stock No.:
- 627-362
- Mfr. Part No.:
- 8PQ6000-8BA33
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA11 (160 A), 3VA10 (100 A) | |
| Width | 6mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA11 (160 A), 3VA10 (100 A) | ||
Width 6mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is engineered for optimal performance in industrial environments. Designed to accommodate robust electrical components, this product ensures a secure and efficient installation with its plug-in design. Combining practicality and durability, the mounting plate offers a galvanized surface that not only enhances its resilience but also promotes longevity under various environmental conditions. This model stands out for its user-friendly features that simplify the setup process, catering to a range of applications. With a compact footprint of 350 mm in height and 600 mm in width, it seamlessly integrates into existing setups while providing substantial mounting support.
Galvanised finish ensures corrosion resistance
Perforated design promotes optimal ventilation
Height and width dimensions allow for flexible installation options
Constructed from durable sheet steel for added strength
Lightweight construction facilitates easy handling
Compliance with strict safety approvals enhances reliability
Accommodates various current ratings to support diverse electrical needs
Adaptable for fixed-mounted or plug-in configurations
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
