Siemens Sivacon S4 Series Steel Mounting Plate 300 mm x 6mm

Subtotal (1 unit)*

£85.24

(exc. VAT)

£102.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.24

*price indicative

RS Stock No.:
627-384
Mfr. Part No.:
8PQ6000-3BA77
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Width

6mm

Material

Steel

Height

300mm

Colour

Grey

Mounting plate type

Mounting Plate

Series

Sivacon S4

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is specially designed for applications demanding high quality and durability. Crafted from galvanised sheet steel, it ensures excellent resistance to the rigours of industrial environments while maintaining a lightweight profile. With dimensions of 300 mm in height and 600 mm in width, it is engineered for effortless integration into various setups. The perforated design enhances airflow and cooling efficiency, making it a practical choice for electrical installations. Designed with precision, this mounting solution not only meets but exceeds industry standards for mechanical performance and safety, ensuring longevity in applications ranging from low voltage systems to more demanding electrical frameworks.

Galvanised finish provides enhanced corrosion resistance

Lightweight construction simplifies handling and installation

Perforated structure promotes optimal airflow

Compact dimensions allow for versatile installation options

Engineered to comply with industry safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy