Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 6mm
- RS Stock No.:
- 627-404
- Mfr. Part No.:
- 8PQ6000-8BA38
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 627-404
- Mfr. Part No.:
- 8PQ6000-8BA38
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA20 (100 A) | |
| Width | 6mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA20 (100 A) | ||
Width 6mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is engineered for high performance in various industrial applications. Designed to integrate seamlessly within The Siemens S4 series, it showcases stellar dimensions at 400 mm in height and 600 mm in width, offering effective space utilisation in your setup. The product features a galvanised surface for enhanced durability, making it adept at resisting wear in demanding environments. Its lightweight design, weighing in at just over 4 kg, ensures ease of installation and portability. Moreover, the perforated design not only facilitates efficient heat dissipation but also optimises air circulation, essential for efficient operation of connected devices. This mounting plate exemplifies siemens commitment to quality and reliability, making it an optimal choice for professionals and enterprises looking for dependable equipment in their electrical installations.
Constructed from high-quality sheet steel for long-lasting durability
Perforated design ensures enhanced airflow and cooling efficiency
Galvanised surface finish provides resistance against corrosion
Lightweight nature allows for easy handling and installation
Compatible with multiple applications within the siemens SIVACON S4 series
Designed for optimal space efficiency within your electrical installations
Meets rigorous standards for mechanical stability and safety
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A) 3VA20 (100A) 400 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA22 (250 A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
