Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA20 (100 A), 3VA21 (160 A), 3VA22 (250 A) 2 mm x 6mm

Subtotal (1 unit)*

£85.72

(exc. VAT)

£102.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.72

*price indicative

RS Stock No.:
627-397
Mfr. Part No.:
8PQ6000-8BA08
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

For Use With

3VA20 (100 A), 3VA21 (160 A), 3VA22 (250 A)

Width

6mm

Material

Steel

Height

2mm

Colour

Grey

Mounting plate type

Perforated

Series

Sivacon S4

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is designed for optimal performance and versatility. This robust mounting plate is part of the SIVACON S4 series and ensures effortless integration into various electrical systems. With a fixed-mounted, plug-in design, it accommodates both 3 and 4-pole configurations, making it ideal for applications requiring flexibility. The plate's galvanised finish not only enhances its aesthetic appeal but also provides exceptional durability against harsh environmental conditions, ensuring it stands the test of time. With dimensions of 200 mm in height and 600 mm in width, this mounting plate is engineered for ease of installation while maintaining a lightweight profile, aiding in hassle-free handling.

Galvanised surface processing ensures increased longevity and resistance to corrosion

Designed to support both fixed and withdrawable mounting options for enhanced versatility

Lightweight at just 2--48 kg, facilitating easy handling and installation

Perforated design contributes to effective cooling and ventilation within electrical systems

Modelled for compatibility with various industrial applications, providing seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy