Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA20 (100A), 3VA21 (160A), 3VA22 (250A) 400 mm x 80mm
- RS Stock No.:
- 627-366
- Mfr. Part No.:
- 8PQ6000-8BA52
- Brand:
- Siemens
Subtotal (1 unit)*
£172.06
(exc. VAT)
£206.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.06 |
*price indicative
- RS Stock No.:
- 627-366
- Mfr. Part No.:
- 8PQ6000-8BA52
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA20 (100A), 3VA21 (160A), 3VA22 (250A) | |
| Width | 80mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Fixed | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA20 (100A), 3VA21 (160A), 3VA22 (250A) | ||
Width 80mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Fixed | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate integrates seamlessly into various systems, boasting a versatile and robust design evident in its fixed-mounted configuration. Specifically crafted for effective RCD applications, the product is tailored to meet rigorous industry standards, ensuring reliability and performance. With a nominal height of 450mm and width of 800mm, the mounting plate is meticulously designed to accommodate various configurations, making it ideal for both commercial and industrial settings. This unit not only reflects the brand's ongoing commitment to innovation but also incorporates a galvanised finish for added durability, promising longevity in even the most demanding environments.
Versatile design allows for use with multiple models
Galvanised surface processing enhances resistance to corrosion
Perforated construction ensures optimal air circulation
Lightweight design facilitates easy installation
Fixed-mounted configuration ensures stability and reliability
Available for a range of current ratings to suit multiple applications
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A) 3VA20 (100A) 400 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA21 (160 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250 A) 3VA20 (100 A) 2 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160 A) 3VA20 (100 A) 400 mm x
