Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- RS Stock No.:
- 627-454
- Mfr. Part No.:
- 8PQ6000-8BA47
- Brand:
- Siemens
Subtotal (1 unit)*
£149.57
(exc. VAT)
£179.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.57 |
*price indicative
- RS Stock No.:
- 627-454
- Mfr. Part No.:
- 8PQ6000-8BA47
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA11 (160A), 3VA10 (100A) | |
| Width | 80mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Perforated | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA11 (160A), 3VA10 (100A) | ||
Width 80mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Perforated | ||
Series Sivacon S4 | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate 3VA10 and 3VA11 series is expertly designed to accommodate fixed-mounted, plug-in sockets with RCD functionality. Crafted from robust galvanized sheet steel, this mounting plate ensures long-lasting durability and resistance to environmental conditions. Its thoughtful dimensions—350mm in height and 800mm in width—make it versatile for various installations. Weighing in at only 4.78 kg, this product combines efficiency with lightweight convenience, allowing for easy handling and installation. With its perforated design, it promotes excellent air circulation, contributing to overall performance and reliability. This product is ideal for industrial applications, fulfilling high standards of quality and safety, making it a dependable addition to any system. An extensive array of support tools is available for further assistance, ensuring optimal usage and knowledge of the product throughout its lifecycle.
Designed for seamless integration with 3-pole fixed-mounted plug-in sockets
Constructed from high-quality galvanized sheet steel for enhanced durability
Lightweight structure for easy installation and handling
Perforated design to ensure efficient air circulation for improved performance
Robust construction supports a wide range of industrial applications
Compatible with RCD functionalities, enhancing user safety
Available in a unique size suitable for various electrical setups
Supported by extensive resources for optimal product utilisation
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA10 (100 A), 3VA11 (160 A) 150 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
