Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- RS Stock No.:
- 627-365
- Mfr. Part No.:
- 8PQ6000-8BA48
- Brand:
- Siemens
Subtotal (1 unit)*
£149.57
(exc. VAT)
£179.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.57 |
*price indicative
- RS Stock No.:
- 627-365
- Mfr. Part No.:
- 8PQ6000-8BA48
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA11 (160A), 3VA10 (100A) | |
| Width | 80mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA11 (160A), 3VA10 (100A) | ||
Width 80mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens unique mounting plate designed for the SIVACON S4 series seamlessly integrates functionality and elegance. Featuring a robust sheet-steel construction, this product provides the durability required for rigorous environments. It is specifically engineered to accommodate various configurations, underpinning its versatility across numerous applications. With a height of 350 mm and a width of 800 mm, this product not only meets space requirements but also enhances operational efficiency. Its galvanized surface processing offers protection against corrosion, ensuring longevity and reliability. This product is the ideal choice for professionals looking to ensure their systems are not just functional but also enduring and stylish in design.
Galvanized surface processing delivers enhanced corrosion resistance
Perforated design allows for superior ventilation, promoting optimal performance
Fixed-mounted configuration ensures stability during operation
A flexible design allows compatibility with multiple mounting options
The compact size facilitates easy integration into existing setups
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA10 (100 A), 3VA11 (160 A) 150 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
