Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA20 (100 A), 3VA22 (250 A), 3VA21 (160 A) 400 mm x 80mm
- RS Stock No.:
- 627-325
- Mfr. Part No.:
- 8PQ6000-8BA53
- Brand:
- Siemens
Subtotal (1 unit)*
£172.06
(exc. VAT)
£206.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.06 |
*price indicative
- RS Stock No.:
- 627-325
- Mfr. Part No.:
- 8PQ6000-8BA53
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA20 (100 A), 3VA22 (250 A), 3VA21 (160 A) | |
| Width | 80mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA20 (100 A), 3VA22 (250 A), 3VA21 (160 A) | ||
Width 80mm | ||
Material Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is expertly designed for electrical solutions, featuring a robust 4-pole structure tailored for plug-in functionality. The product, presented in a sleek galvanized finish, seamlessly integrates into various installations while accommodating RCD configurations. Its thoughtfully engineered dimensions ensure compatibility with a range of environments, making it an essential component for professionals who demand reliability and efficiency. With a weight of just 5.43 kg, this mounting plate combines strength and portability, ideal for a variety of applications. Its high-quality sheet-steel construction not only enhances durability but also ensures long-lasting performance in challenging conditions. This solution represents a valuable addition to The Siemens S4 series, pushing the envelope for modern electrical installations.
Designed for 4-pole plug-in installations, ensuring ease of use
Galvanised surface processing offers enhanced corrosion resistance
Lightweight construction at 5--43 kg for effortless handling
Sheet-steel material ensures longevity and reliability
Perforated design promotes better ventilation and heat dissipation
Manufactured for compatibility with a range of mounting requirements
Compact dimensions facilitate space-saving installations
Backed by siemens commitment to quality and performance
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250 A) 3VA20 (100 A) 2 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160 A) 3VA20 (100 A) 400 mm x
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100A) 3VA22 (250A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250A) 3VA21 (160A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA21 (160A) 3VA20 (100A) 400 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 3VA22 (250 A) 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
