Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 850mm
- RS Stock No.:
- 621-404
- Mfr. Part No.:
- 8PQ3000-1BA80
- Brand:
- Siemens
Subtotal (1 unit)*
£46.01
(exc. VAT)
£55.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.01 |
*price indicative
- RS Stock No.:
- 621-404
- Mfr. Part No.:
- 8PQ3000-1BA80
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Crossbar | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Width | 850mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Crossbar | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Width 850mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative crossbar designed specifically for the ALPHA system, combining robustness with functionality. Featuring a sleek width of 850 mm and a sturdy mechanical design, it is well suited for various industrial applications. The product stands out with its zinc plated surface, ensuring durability and protection against corrosion. Weighing only 1.18 kg, it offers a lightweight yet dependable option for engineers and manufacturers looking to enhance their systems. Additionally, the use of high quality steel material reinforces its structural integrity, making it a reliable choice for demanding environments. The thoughtful design takes into account both practicality and aesthetics, providing an effective solution for electrical installations.
Designed for effortless integration within the ALPHA system
Constructed from high grade steel for long lasting performance
Zinc plated surface adds a layer of corrosion resistance
Lightweight design facilitates easier handling and installation
General product approval ensures compliance with industry standards
Ideal for commercial and industrial electrical applications
Offers a sleek modern design that complements various setups
Available with extensive support and resources from the manufacturer
Related links
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 600mm
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 850mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
- Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 1.8 m
- Siemens 8PQ3000 Series Steel Bottom Plate Partition Crossbar for Use with SIVACON S4 3 mm x 400 mm x 3mm
