Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 200 mm x 800mm

Subtotal (1 unit)*

£99.72

(exc. VAT)

£119.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.72

*price indicative

RS Stock No.:
621-698
Mfr. Part No.:
8PQ3000-1BA58
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Faceplate & Mounting Plate

For Use With

SIVACON S4

Width

800mm

Material

Steel

Height

200mm

Colour

Grey

Series

Sivacon S4

Standards/Approvals

CE, RoHS, UKCA, VDE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel designed with versatility and functionality at its core, making it an essential component for a variety of industrial applications. With a robust modular design, this product provides reliable performance while ensuring ease of installation. Its galvanised surface processing promotes durability, safeguarding against corrosion and extending the product's lifespan. Ideal for environments that demand both strength and aesthetics, this panel strikes the perfect balance between form and function, making it a top choice for professionals looking to optimise their installations.

Galvanised finish enhances resistance to environmental wear and tear

Modular design allows for tailored configurations to suit various setups

Compact dimensions facilitate seamless integration into existing systems

Lightweight build simplifies handling during installation

Perforated design options available for improved ventilation in critical areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy