Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm

Subtotal (1 unit)*

£108.24

(exc. VAT)

£129.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.24

*price indicative

RS Stock No.:
626-506
Mfr. Part No.:
8PQ3000-1BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Bracket

For Use With

SIVACON S4

Width

800mm

Material

Metal

Series

Sivacon

Standards/Approvals

UKCA, CE, EAC, RoHS, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Innovative lifting bracket from siemens offers unparalleled support, designed specifically for the efficient handling of heavy loads. Engineered for reliability, it plays a vital role in lifting applications, combining safety and functionality to meet various industrial needs. The product's versatility is highlighted by its robust construction, ensuring it withstands demanding environments while providing ease of use. Its sleek grey metal design not only enhances durability but also contributes to a modern aesthetic that seamlessly integrates into various setups. Ideal for transport and lifting, this piece is an essential addition for those seeking dependable performance in their operations.

Designed for heavy load support with a high carrying capacity

Constructed from durable metal to enhance longevity

Optimized for easy installation in diverse lifting configurations

Sleek and contemporary design fits well in modern industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy