Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1.2m
- RS Stock No.:
- 626-479
- Mfr. Part No.:
- 8PQ3000-1BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£273.38
(exc. VAT)
£328.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.38 |
*price indicative
- RS Stock No.:
- 626-479
- Mfr. Part No.:
- 8PQ3000-1BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Width | 1.2m | |
| Material | Metal | |
| Series | Sivacon | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Width 1.2m | ||
Material Metal | ||
Series Sivacon | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Transport bracket designed for precision and reliability, this innovative lifting solution boasts a load-carrying capacity of 1,300 kg. With its robust metal construction, it offers exceptional durability for demanding industrial applications. The sleek grey finish not only enhances its aesthetic appeal but also ensures long-lasting performance against environmental elements. Ideal for various lifting needs, it provides a strong, stable platform, making it a versatile choice for professionals. Its carefully designed dimensions 1200 mm in width and 61 mm in height facilitate easy integration into existing systems, ensuring hassle-free operation. Emphasizing efficiency, this product guarantees safety and dependability in handling heavy loads, making it an invaluable addition to any workspace.
Constructed from high-quality metal for enhanced durability
Features a sleek grey finish that resists corrosion
Compact design allows for easy installation and integration
Specifically engineered to meet heavy lifting demands
Related links
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 850mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
- Siemens Sivacon Series Metal Bracket 19mm W, 62.5 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
