Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 1.2m
- RS Stock No.:
- 621-301
- Mfr. Part No.:
- 8PQ3000-1BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£606.28
(exc. VAT)
£727.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £606.28 |
*price indicative
- RS Stock No.:
- 621-301
- Mfr. Part No.:
- 8PQ3000-1BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Faceplate & Mounting Plate | |
| For Use With | SIVACON S4 | |
| Width | 1.2m | |
| Material | Sheet Steel | |
| Height | 1.9m | |
| Colour | Grey | |
| Series | Sivacon S4 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Faceplate & Mounting Plate | ||
For Use With SIVACON S4 | ||
Width 1.2m | ||
Material Sheet Steel | ||
Height 1.9m | ||
Colour Grey | ||
Series Sivacon S4 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Panel designed to meet demanding requirements, offering a robust and reliable support structure. Crafted from high quality sheet steel, this product combines durability with functionality, ensuring longevity in various applications. With its precise dimensions of 1900 mm in height and 1200 mm in width, it provides ample space for essential components while maintaining a manageable depth of 25 mm. The galvanised finish not only enhances its aesthetic appeal but also provides crucial protection against corrosion, making it suitable for environments with varying conditions. This mounting panel is ideal for use in industrial settings, promoting efficiency and safety with its well thought out design that accommodates a range of mounting configurations.
Constructed from high grade sheet steel for enhanced strength and resilience
Galvanised surface processing provides an added layer of corrosion resistance
Designed with careful attention to dimensions which ensuring compatibility in diverse installations
No perforations allow for a clean uninterrupted surface for optimal versatility
Meets various industrial standards making it a reliable choice for critical applications
Supports efficient installation processes with its user friendly design
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Panel for Use with SIVACON S4 1.9 m x 1m
- Siemens 8PQ3000 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.9 m x 90mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1.6 m x 1.2m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 450 mm x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
