Siemens 8PQ3000 Series Steel Mounting Plate for Use with SIVACON S4 400 mm x 800mm

Subtotal (1 unit)*

£136.99

(exc. VAT)

£164.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.99

*price indicative

RS Stock No.:
621-402
Mfr. Part No.:
8PQ3000-1BA63
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Accessory Type

Mounting Plate

For Use With

SIVACON S4

Width

800mm

Material

Steel

Height

400mm

Colour

Grey

Series

8PQ3000

Standards/Approvals

CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel offers a robust and modular solution, perfect for both industrial and commercial applications. Designed with precision, this product combines effective mounting capabilities with high quality materials, ensuring durability and reliability in various environments. Its galvanized surface processing not only enhances the aesthetic appeal but also provides protection against corrosion, making it suitable for long term use. With an optimal height and width, this panel is engineered for efficient space management. The sleek design allows for easy integration into existing setups while maintaining a sturdy and professional appearance.

Constructed from high grade sheet steel for increased longevity

Dimensions are thoughtfully designed for versatile mounting applications

Galvanized surface processing adds an extra layer of protection against environmental hazards

Lightweight composition facilitates easier installation and handling

Modular design accommodates various configurations to suit different needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy