Siemens 8PQ3000 Series Steel Mounting Plate for Use with SIVACON S4 200 mm x 600mm

Subtotal (1 unit)*

£88.78

(exc. VAT)

£106.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.78

*price indicative

RS Stock No.:
621-401
Mfr. Part No.:
8PQ3000-1BA56
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Faceplate & Mounting Plate

For Use With

SIVACON S4

Width

600mm

Material

Steel

Height

200mm

Colour

Grey

Series

8PQ3000

Standards/Approvals

EAC, RoHS, UKCA, CE, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel designed to offer unparalleled flexibility and reliability in various applications. With its modular design, it stands out in the marketplace, providing both ease of installation and adaptability to different configurations. The robust construction features a galvanised surface, ensuring a long lasting finish even in challenging environments. Perfectly sized for versatility, this mounting plate combines strength with lightweight properties, making it suitable for a wide array of industrial settings. Crafted in sheet steel, the panel meets high standards of durability without compromising on aesthetic appeal, making it a practical and attractive addition to any workspace.

Designed with a modular concept for versatile configurations

Galvanised surface processing enhances corrosion resistance

Lightweight construction for easier handling and installation

Manufactured from high quality sheet steel for robust durability

Generates a professional finish that complements industrial aesthetics

Ideal for use in diverse environments which ensuring broad applicability

Complies with general product approvals to meet industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy