Siemens Sivacon S4 Series Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm

Subtotal (1 unit)*

£258.76

(exc. VAT)

£310.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.76

*price indicative

RS Stock No.:
621-395
Mfr. Part No.:
8PQ3000-1BA28
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mounting Plate

Accessory Type

Mounting Plate

For Use With

SIVACON S4

Width

800mm

Material

Steel

Height

800mm

Colour

Grey

Series

Sivacon S4

Standards/Approvals

CE, EAC, RoHS, UKCA, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting Panel is engineered for modular design applications, offering a perfect blend of functionality and robustness. With dimensions of 800 mm height and 800 mm width, this product designed to accommodate various configurations in industrial settings. The galvanised surface processing ensures durability, making it suitable for environments that demand both performance and reliability. Weighing in at 11 kg, its sturdy sheet steel construction further enhances its resilience against common wear and tear. This mounting panel stands as a reliable solution for any professional looking to optimise their workspace with high quality materials and sophisticated engineering.

Constructed from durable sheet steel for longevity

Compact dimensions allow for versatile installation options

Galvanised finish provides enhanced corrosion resistance

Designed for modular setups to maximise space efficiency

Weighs 11 kg offering stability without compromising mobility

Appropriate for both commercial and industrial applications

Not perforated which ensuring a clean and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy