Siemens Sivacon S4 Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 250 mm x 800 mm x 800mm
- RS Stock No.:
- 627-262
- Mfr. Part No.:
- 8PQ5000-3BA74
- Brand:
- Siemens
Subtotal (1 unit)*
£72.69
(exc. VAT)
£87.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.69 |
*price indicative
- RS Stock No.:
- 627-262
- Mfr. Part No.:
- 8PQ5000-3BA74
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | 3VA Molded-Case Circuit Breakers | |
| Width | 800mm | |
| Material | Steel | |
| Height | 250mm | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With 3VA Molded-Case Circuit Breakers | ||
Width 800mm | ||
Material Steel | ||
Height 250mm | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens cover is designed to meet the demanding requirements of modern electrical installations. Offering a robust design and superior functionality, it features a 4-pole configuration ideal for applications where reliable power distribution is essential. Its fixed-mounted and plug-in socket options further enhance its versatility, allowing for seamless integration into existing systems. The unit's height of 250 mm and width of 800 mm make it an optimal choice for space-constrained environments. Crafted from durable sheet-steel and finished with a zinc plating, this product is built to withstand the rigours of industrial use while maintaining a sophisticated aesthetic. With a focus on innovation and practicality, this model is suitable for use with 3VA molded-case circuit breakers, ensuring enhanced safety in electrical setups.
Designed for horizontal mounting, ensuring flexibility in application
Offers a weight of just 0--9 kg, facilitating easy handling and installation
The product includes multiple options for cable entry, promoting adaptability
Features separate rear separation, enhancing safety and operational efficiency
Constructed with attention to environmental considerations, aligning with modern standards
Supports assembly kit configurations, streamlining the installation process
Zinc-plated surface treatment ensures longevity against corrosion
Related links
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 150 mm x 800 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 650 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 150 mm x 10 mm x 281mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 2 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 800mm
