Siemens Sivacon Series Strip for Use with SIVACON S4 x 400mm
- RS Stock No.:
- 626-457
- Mfr. Part No.:
- 8PQ5000-3BA42
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 626-457
- Mfr. Part No.:
- 8PQ5000-3BA42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Enclosure Accessory | |
| For Use With | SIVACON S4 | |
| Width | 400mm | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Enclosure Accessory | ||
For Use With SIVACON S4 | ||
Width 400mm | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Compartment ID strip is a robust solution designed specifically for use with modular doors. This innovative product combines functionality with precision, ensuring easy identification and organization within electrical installations. With its halogen-free composition and self-adhesive backing, it offers seamless application and a safe environment. The vibrant green color not only enhances visibility but also adds an aesthetic touch, making it an excellent choice for various applications. Its compact dimensions and lightweight design ensure that it fits well in constrained spaces while delivering reliable performance. This product is ideal for anyone looking to improve the efficiency of their organizational processes in commercial or industrial settings. The product is backed by comprehensive support resources, making it easy to access additional information and assistance when needed.
Halogen-free design promotes safety in electrical applications
Self-adhesive backing simplifies installation and usage
Vibrant green color enhances visibility for easy identification
Compact size fits seamlessly into tight spaces
Lightweight construction supports versatile application
Related links
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 850mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 200 mm x 400mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500mm
- Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
