Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- RS Stock No.:
- 626-514
- Mfr. Part No.:
- 8PQ5000-3BA41
- Brand:
- Siemens
Subtotal (1 unit)*
£91.01
(exc. VAT)
£109.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.01 |
*price indicative
- RS Stock No.:
- 626-514
- Mfr. Part No.:
- 8PQ5000-3BA41
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Holder | |
| For Use With | SIVACON S4 | |
| Width | 1.1m | |
| Material | Steel | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Holder | ||
For Use With SIVACON S4 | ||
Width 1.1m | ||
Material Steel | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Compartment ID strip is a versatile solution designed to enhance organization within modular door systems. With a height of 17 mm and a substantial width of 1100 mm, this strip provides ample space for clear labelling, ensuring that all components are easily identifiable. The products self-adhesive feature allows for straightforward installation, making it ideal for reducing setup time in various applications. It is not only halogen-free but also designed to comply with environmental standards, reinforcing its eco-friendly credentials. The captivating green color adds a touch of visibility, making it suitable for diverse environments while maintaining a professional appearance. This product exemplifies quality and reliability, catering to the needs of modern electrical installations and management.
Self-adhesive backing for easy installation
Halogen-free construction promotes safety and eco-friendliness
Designed specifically for modular door compatibility
Green color enhances visibility and organization
Related links
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 850mm
