Siemens Sivacon Series Steel Busbar for Use with SIVACON S4 x 600 mm x 600mm
- RS Stock No.:
- 626-437
- Mfr. Part No.:
- 8PQ6000-4BA35
- Brand:
- Siemens
Subtotal (1 unit)*
£442.26
(exc. VAT)
£530.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.26 |
*price indicative
- RS Stock No.:
- 626-437
- Mfr. Part No.:
- 8PQ6000-4BA35
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar | |
| Length | 600mm | |
| For Use With | SIVACON S4 | |
| Width | 600mm | |
| Material | Steel | |
| Series | Sivacon | |
| Standards/Approvals | CE, EAC, RoHS, VDE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar | ||
Length 600mm | ||
For Use With SIVACON S4 | ||
Width 600mm | ||
Material Steel | ||
Series Sivacon | ||
Standards/Approvals CE, EAC, RoHS, VDE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens 3WA holder for copper busbar is designed to provide a reliable and efficient solution for your electrical distribution needs. Crafted from durable plastic, it ensures longevity while supporting copper busbars of 600 mm in width. With a thoughtful design that incorporates a low profile, the holder enhances the aesthetics of any installation by remaining unobtrusive. Its lightweight construction facilitates easy handling and installation, making it suitable for a variety of applications. The holder's bare surface finish allows for seamless integration into existing setups, ensuring optimal performance and functionality.
Designed to accommodate copper busbars effectively
Lightweight construction allows for easy installation
Low profile design enhances aesthetics in any environment
Related links
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 600 mm x 200mm
- Siemens Sivacon Series Steel for Use with SIVCON S4 2 mm x 2 mm x 600mm
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 800 mm x 800mm
