Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 600 mm x 200mm

Subtotal (1 unit)*

£81.39

(exc. VAT)

£97.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.39

*price indicative

RS Stock No.:
621-781
Mfr. Part No.:
8PQ3000-1BA53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Busbar Accessories

Length

600mm

For Use With

SIVACON S4

Width

200mm

Material

Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Separation Main Busbar system stands out as a reliable solution for efficient energy distribution. Designed for versatile installation with a top mounting position, it ensures optimal performance for your electrical needs. Built from robust sheet steel, this assembly kit is ideal for main busbar applications, providing a stable framework in various environments. Its thoughtful design accommodates specific dimensions that allow seamless integration within cabinets, facilitating a streamlined installation process. With environmental considerations in mind, this system is crafted to last while adhering to industry standards. It combines functionality with longevity, making it a valuable addition to any electrical infrastructure.

Mounting position is strategically designed for top installation

Constructed from durable sheet steel for enhanced strength

Suitable for main busbar applications which ensuring reliable performance

Height and width dimensions allow for flexible cabinet integration

Equipped with multiple inner subdivisions to support various configurations

Net weight contributes to manageable handling during installation

Referencing IEC standards which ensuring compliance and safety

Comprehensive approval ensures peace of mind in quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy