Siemens 8PQ3000 Series Sheet Steel Touch Protection Cover for Use with SIVACON S4 2 m x 20 mm x 200mm

Subtotal (1 unit)*

£140.71

(exc. VAT)

£168.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.71

*price indicative

RS Stock No.:
621-407
Mfr. Part No.:
8PQ3000-2BA50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Accessory Type

Touch Protection Cover

Length

20mm

For Use With

SIVACON S4

Width

200mm

Material

Sheet Steel

Height

2m

Series

8PQ3000

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Touch protection cover is expertly designed for field distribution busbars, offering comprehensive safety and reliability in electrical installations. Built with robust sheet steel, this product ensures durability while maintaining a sleek aesthetic. Its effective assembly kit design allows for seamless integration into your existing infrastructure, optimising both functionality and protection. The unique vertical mounting position caters to varied installation requirements, making it a versatile choice for professionals seeking quality equipment. With a net weight of just 3 kg, it remains light yet substantial, promising long term performance in demanding environments.

Constructed from high quality sheet steel for enhanced durability

Features a user friendly assembly kit for straightforward installation

Offers compatibility with various mounting positions for flexibility

Lightweight design facilitates easier handling and installation

Detailed environmental confirmations ensure responsible production

Designed for extensive applications in field distribution systems

Includes extensive online resources for support and additional information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy