Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500mm
- RS Stock No.:
- 626-453
- Mfr. Part No.:
- 8PQ3000-1BA24
- Brand:
- Siemens
Subtotal (1 unit)*
£60.95
(exc. VAT)
£73.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.95 |
*price indicative
- RS Stock No.:
- 626-453
- Mfr. Part No.:
- 8PQ3000-1BA24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Crossbar | |
| Length | 500mm | |
| For Use With | SIVACON S4 | |
| Width | 500mm | |
| Material | Steel | |
| Series | Sivacon | |
| Standards/Approvals | RoHS, CE, EAC, VDE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Crossbar | ||
Length 500mm | ||
For Use With SIVACON S4 | ||
Width 500mm | ||
Material Steel | ||
Series Sivacon | ||
Standards/Approvals RoHS, CE, EAC, VDE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar designed for frame depths of 600 mm is a crucial component in ensuring robust structural integrity for various applications. Boasting a sleek zinc-plated surface, this product not only provides functionality but also enhances aesthetic appeal. Its precise engineering guarantees that it meets high-performance standards, such as a compact height of 50 mm and a depth of 22 mm, making it ideal for efficient space utilization. With a material thickness of 2.5 mm, this crossbar is built for durability, ensuring a long lifespan while maintaining lightweight properties. Perfect for a multitude of applications, it embodies the quality and reliability expected from a leading manufacturer.
Constructed from high-grade steel for exceptional strength
Lightweight design facilitates easy installation and handling
Zinc plating provides enhanced corrosion resistance
Compact dimensions ensure versatility in various setups
Designed to accommodate specific frame depths for optimal compatibility
Related links
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 700 mm x 700mm
- Siemens Sivacon Series Steel Crossbar 550mm W 550 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15m W 1.15 m L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 300mm W 300 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 750mm W 750 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 350mm W 350 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 600mm
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 800mm
