Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 700 mm x 700mm
- RS Stock No.:
- 626-507
- Mfr. Part No.:
- 8PQ3000-1BA25
- Brand:
- Siemens
Subtotal (1 unit)*
£72.53
(exc. VAT)
£87.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.53 |
*price indicative
- RS Stock No.:
- 626-507
- Mfr. Part No.:
- 8PQ3000-1BA25
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Crossbar | |
| Length | 700mm | |
| For Use With | SIVACON S4 | |
| Width | 700mm | |
| Material | Steel | |
| Series | Sivacon | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Crossbar | ||
Length 700mm | ||
For Use With SIVACON S4 | ||
Width 700mm | ||
Material Steel | ||
Series Sivacon | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Crossbar for frame depths of 800 mm is designed to enhance the flexibility and usability of electrical installations. Constructed from robust steel and zinc plated for durability, this product ensures reliable performance in a variety of environments. Its compact dimensions make it an ideal choice for efficient use of space while maintaining structural integrity. The thoughtful design incorporates a top plate, achieving a seamless integration into your existing systems, and provides the foundation for secure mounting. This crossbar not only meets industrial standards but also aligns with contemporary aesthetic demands, making it a versatile addition to any electrical framework.
Robust steel construction ensures long-lasting durability
Zinc plating provides effective corrosion resistance
Designed specifically for frame depths of 800 mm for enhanced compatibility
Compact size allows for efficient use of space in installations
Related links
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 500 mm x 500mm
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens Sivacon Series Steel Crossbar 550mm W 550 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 1.15m W 1.15 m L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 300mm W 300 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 750mm W 750 mm L For Use With SIVACON S4
- Siemens Sivacon Series Steel Crossbar 350mm W 350 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Steel Crossbar for Use with SIVACON S4 x 600mm
