Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- RS Stock No.:
- 625-168
- Mfr. Part No.:
- 8MF1804-2GS40
- Brand:
- Siemens
Subtotal (1 unit)*
£1,860.31
(exc. VAT)
£2,232.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,860.31 |
*price indicative
- RS Stock No.:
- 625-168
- Mfr. Part No.:
- 8MF1804-2GS40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is an ideal solution for standard empty enclosures, embodying robustness and an elegant design. It features a height of 1800 mm and boasts a light grey powder-coated finish, adding a modern touch to any installation. Crafted from high-quality steel, this product combines functionality and style, ensuring durability without compromising on aesthetic appeal. Designed meticulously, it accommodates the essential needs of various applications, making it a versatile choice for professionals seeking reliable support structures. This model stands out with its impressive specifications and attention to detail, fostering a seamless integration into diverse environments.
Made from high-quality steel for enhanced durability
Powder-coated finish ensures resistance to wear and tear
Optimized dimensions facilitate easy installation in confined spaces
Light grey colour scheme blends well with various surroundings
Designed specifically for standard empty enclosures, providing perfect support
Manufactured to meet rigorous quality and safety standards
Offers a robust solution for multiple industrial applications
Related links
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Enclosure x 1.8 m x 1m
