Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m

Subtotal (1 unit)*

£1,310.83

(exc. VAT)

£1,573.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,310.83

*price indicative

RS Stock No.:
624-933
Mfr. Part No.:
8MF1804-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

1m

Material

Galvanised Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is a meticulously engineered supporting structure designed for standard empty enclosures. This robust frame combines high-quality materials with precision design, ensuring optimal strength and durability for various applications. Standing at 1800 mm tall, 1000 mm wide, and 400 mm deep, it accommodates various equipment while maintaining structural integrity. The zinc-plated surface finish not only adds an appealing aesthetic but also enhances resistance against environmental factors. Constructed with 2.5 mm thick steel, this product supports the demands of modern electrical installations while offering a net weight of 43 kg, allowing for stability without compromising manageability. Additional features, such as a top plate component, ensure versatility in installation setups, making it an essential choice for professionals seeking reliable equipment support in their projects.

Engineered specifically for accommodating standard empty enclosures

Zinc-plated finish enhances corrosion resistance and longevity

Superior mechanical strength due to high-quality steel construction

Lightweight design facilitates easier handling and installation

Designed to meet industry standards, ensuring compatibility with various applications

Offers a height optimal for numerous installations and setups

Includes a top plate component for additional versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy