Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm

Subtotal (1 unit)*

£1,228.90

(exc. VAT)

£1,474.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,228.90

*price indicative

RS Stock No.:
624-893
Mfr. Part No.:
8MF1865-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Frame

Product Type

Enclosure Accessory

Length

1.8m

For Use With

Standard Empty Enclosure

Width

600mm

Material

Galvanised Steel

Series

8MF18

Standards/Approvals

EAC, CE, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is expertly designed for standard empty enclosures, providing an ideal solution for your installation needs. Featuring a robust zinc-plated surface, it offers not just aesthetic appeal but also durability against corrosion, ensuring a long-lasting performance. With dimensions optimally shaped to fit various environments, this model balances practical utility with strength. The steel construction contributes to its stability and reliability, making it suitable for diverse applications, whether in industrial settings or commercial use. With a versatile design, this product meets the rigorous demands of today's evolving market while maintaining quality and performance standards. Discover the reliability of this solution for all your structural requirements.

Robust construction with steel material for enhanced stability

Zinc-plated surface for superior corrosion resistance

Customized dimensions tailored for standard empty enclosures

Lightweight design facilitates easy handling and installation

Efficient design catering to various mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy