Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm

Subtotal (1 unit)*

£1,261.67

(exc. VAT)

£1,514.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,261.67

*price indicative

RS Stock No.:
625-075
Mfr. Part No.:
8MF1886-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

800mm

Material

Galvanised Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed for standard empty enclosures, providing an ideal solution for those seeking robust and dependable infrastructure. With its impressive height of 1800 mm, width of 800 mm, and depth of 600 mm, this structure is engineered to accommodate various applications in an efficient manner. Featuring a zinc-plated surface, the design not only enhances durability but also offers a polished appearance suitable for diverse industrial environments. Weighing in at 43 kg, this robust piece utilises high-quality steel, ensuring long-lasting performance and reliability. Whether you are assembling an innovative control system or upgrading existing facilities, this product delivers the strength and versatility necessary for modern electrical setups.

Constructed from high-grade steel for optimal durability

Zinc-plated finish provides resistance against corrosion

Versatile dimensions fit various standard empty enclosures

Lightweight yet sturdy design facilitates easier installation

Designed specifically to support critical infrastructure applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy