Siemens 8MF18 Series Galvanised Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m

Subtotal (1 unit)*

£1,351.78

(exc. VAT)

£1,622.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,351.78

*price indicative

RS Stock No.:
624-872
Mfr. Part No.:
8MF1806-2GS30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

1m

Material

Galvanised Steel

Series

8MF18

Standards/Approvals

CE, UKCA, RoHS, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, providing a robust and reliable foundation for your electrical installations. The structure features a height of 1800 mm, a width of 1000 mm, and a depth of 600 mm, ensuring ample space for numerous components. Finished in a durable zinc-plated surface, it not only meets the mechanical demands of industrial applications but also offers outstanding corrosion resistance. Designed with versatility in mind, this model accommodates various configurations, making it a perfect fit for different operational needs. Constructed from high-quality steel with a material thickness of 2.5 mm, this product guarantees strength and stability, supporting the rigours of daily use in challenging environments. Its thoughtful engineering ensures ease of installation while maintaining compliance with all relevant safety standards.

Robust construction ensures long-lasting durability

Zinc-plated surface protects against environmental wear

Designed for standard empty enclosures offering versatility

Accommodates various configurations for expanded functionality

Lightweight design simplifies transportation and installation

High-quality steel material provides structural integrity

Optimized for ease of access during maintenance and service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy