Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m

Subtotal (1 unit)*

£1,908.59

(exc. VAT)

£2,290.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,908.59

*price indicative

RS Stock No.:
625-102
Mfr. Part No.:
8MF1806-2GS40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Frame

Length

1.8m

For Use With

Standard Empty Enclosure

Width

1m

Material

Steel

Series

8MF18

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Supporting structure offers a robust and versatile solution for standard empty enclosures, ensuring optimal performance in various applications. With a height of 1800 mm, width of 1000 mm, and depth of 600 mm, this structure is designed to accommodate diverse requirements while providing a stable and secure framework. Its powder-coated finish in RAL 7035 light grey not only enhances its aesthetic appeal but also offers long-lasting protection against environmental factors. Crafted from high-quality steel, this structure guarantees durability and reliability, making it a trustworthy choice for professionals seeking quality and functionality in their installations. The SIVACON series is recognised for its exceptional engineering and craftsmanship, ensuring peace of mind for users in demanding operational settings.

Designed for standard empty enclosures, providing maximum utility

Constructed from premium steel for exceptional durability

Powder-coated surface enhances both aesthetics and longevity

Light grey colour integrates seamlessly into various environments

Significant height, width, and depth dimensions cater to a broad range of needs

Lightweight design ensures ease of handling without compromising strength

Ideal for professional applications requiring reliable and effective support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy